This 4uH toroid power choke from Chilisin features a 20% tolerance and a maximum DC current of 10A. The inductance test frequency is 100K, and the maximum DC resistance is 5mOhm. The product has a radial lead style and measures 21mm in length, 11mm in depth, and 21mm in height.
Chilisin MB6052-4R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-4R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.