The MB6052-4R0M-V is a toroid power choke from Chilisin with an inductance of 4uH and a tolerance of 20%. It has a maximum DC current rating of 10A and a maximum DC resistance of 5mΩ. The choke features radial lead style and dimensions of 20mm in length, 20mm in depth, and 10mm in height. It is suitable for use in various applications where a toroid power choke is required.
Chilisin MB6052-4R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-4R0M-V to view detailed technical specifications.
No datasheet is available for this part.