The MB6052-4R5M-H-N is a through-hole toroid power choke with an inductance of 4.5uH and a tolerance of 20%. It has a maximum DC current rating of 10A and a maximum DC resistance of 5mΩ. The choke is designed for use in applications where a high level of inductance is required, and it is suitable for use in a variety of electronic circuits. The product has a radial lead style and measures 21mm in length, 11mm in depth, and 21mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |