The MB6052-4R5M-V is a toroid power choke with an inductance of 4.5uH and a tolerance of 20%. It features a maximum DC current of 10A and a maximum DC resistance of 5 ohms. The choke is designed for through-hole mounting with a product length and depth of 20mm and a height of 10mm. It is suitable for use in various applications where a toroid power choke is required.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |