The MB6052-4R7M-V-N is a power choke from Chilisin, featuring a toroid design with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 9A and a maximum DC resistance of 6mOhm. The choke is available in a radial lead style with dimensions of 20x20x10mm. It is suitable for use in a variety of applications where a high inductance value is required.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |