This 5.5uH power choke features a 20% tolerance and is constructed using toroid technology. It can handle a maximum DC current of 8A and has a maximum DC resistance of 6mΩ. The choke is available in a radial lead style and measures 21.0mm in length.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 5.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |