This 6uH power choke features a 20% tolerance and is constructed using toroid technology. It has a maximum DC current rating of 8A and a maximum DC resistance of 6 ohms. The choke is available with radial lead style and measures 21mm in length, 11mm in depth, and 21mm in height.
Chilisin MB6052-6R0M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-6R0M-H to view detailed technical specifications.
No datasheet is available for this part.