This 6uH power choke features a 20% tolerance and a maximum DC current rating of 8A. The choke's inductance is tested at 100KHz. The lead style is radial and the product dimensions are 21mm in length, 11mm in depth, and 21mm in height. The choke is designed for through-hole mounting.
Chilisin MB6052-6R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-6R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.