The MB6052-6R0M-V is a power choke with a toroid technology and 6uH inductance, featuring a 20% tolerance and 8A maximum DC current rating. It has a maximum DC resistance of 6 ohms and is available in a radial lead style. The product measures 20mm in length and depth, with a height of 10mm. It is suitable for use in through-hole mounting applications.
Chilisin MB6052-6R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-6R0M-V to view detailed technical specifications.
No datasheet is available for this part.