The MB6052-6R5M-H is a power choke with a toroid technology and 6.5uH inductance, offering a 20% tolerance. It has a maximum DC current rating of 8A and a maximum DC resistance of 6 Ohms. The choke features a radial lead style and measures 21mm in length and 11mm in depth, with a height of 21mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |