The MB6052-6R5M-V is a toroid power choke from Chilisin with an inductance of 6.5uH and a tolerance of 20%. It features a radial lead style and a maximum DC current rating of 8A. The choke's maximum DC resistance is 6 ohms. It is designed for through-hole mounting and has a product length and depth of 20mm, with a height of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |