The MB6052-7R0M-H is a 7uH power choke from Chilisin, featuring a toroid technology and 20% tolerance. It has a maximum DC current rating of 7A and a maximum DC resistance of 6 ohms. The choke has a radial lead style and measures 21mm in length, 11mm in depth, and 21mm in height. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |