The MB6052-7R0M-H-N is a 7uH power choke with a tolerance of 20%. It features a toroid technology and a maximum DC current of 7A. The choke has a maximum DC resistance of 6 ohms and is available in a radial lead style. The product measures 21mm in length, 11mm in depth, and 21mm in height.
Chilisin MB6052-7R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-7R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.