This 7uH toroid power choke features a 20% tolerance and a maximum DC current of 7A. The device has a maximum DC resistance of 6mOhm and is constructed with a radial lead style. The choke measures 20mm in length and 20mm in depth, with a height of 10mm.
Chilisin MB6052-7R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-7R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.