This 7.5uH toroid power choke features a 20% tolerance and a maximum DC current rating of 7A. The choke has a maximum DC resistance of 6 ohms and is constructed with a radial lead style. The product measures 21mm in length, 11mm in depth, and 21mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |