The MB6052-7R5M-V-N is a toroid power choke from Chilisin with an inductance of 7.5uH and a tolerance of 20%. It has a maximum DC current rating of 7A and a maximum DC resistance of 6 ohms. The choke is available in a radial lead style and has a product length, depth, and height of 20mm each. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |