This 8uH power choke features a 20% tolerance and a maximum DC current of 7A. It has a toroid technology and a radial lead style. The product dimensions are 21mm in length, 11mm in depth, and 21mm in height. It is designed for through-hole mounting.
Chilisin MB6052-8R0M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-8R0M-H to view detailed technical specifications.
No datasheet is available for this part.