The MB6052-8R0M-H-N is a toroid power choke with an inductance of 8uH and a tolerance of 20%. It has a maximum DC current rating of 7A and a maximum DC resistance of 7. The choke is designed for through-hole mounting with a radial lead style. The product dimensions are 21mm in length, 11mm in depth, and 21mm in height.
Chilisin MB6052-8R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-8R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.