This is a through-hole toroid power choke with an inductance of 8uH and a tolerance of 20%. It has a maximum DC current rating of 7A and a maximum DC resistance of 7 ohms. The choke is constructed with a radial lead style and has a product length, depth, and height of 20mm each. It is suitable for use in various applications where a toroid power choke is required.
Chilisin MB6052-8R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-8R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.