The MB6052-8R5M-H is a toroid power choke with an inductance of 8.5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 7mOhm. The choke is available in a radial lead style and has a product length and depth of 21 and 11mm, respectively. It is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |