This 9.5uH power choke is a toroid type inductor with a 20% tolerance. It has a maximum DC current rating of 6A and a maximum DC resistance of 7mΩ. The choke is designed with a radial lead style and measures 21.0mm in length. It is suitable for use in a variety of applications where a high inductance value is required.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |