The MHCB06024-2R2M-AU is a shielded wirewound inductor with a metal core and 20% tolerance. It has an inductance of 2.2uH and a maximum DC current of 7A. The inductor measures 7.5mm in length, 2.4mm in height, and 7mm in depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 14(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.022Ohm |
| Product Length | 7.5mm |
| Height | 2.4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |