Power Choke Shielded Wirewound 0.1uH 20% 100KHz 32.5A 0.0017Ohm DCR T/R
Chilisin MHCB06030-R10M-C1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5(Typ)A |
| Maximum Saturation Current | 60A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 6.8mm |
| Height | 3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCB06030-R10M-C1 to view detailed technical specifications.
No datasheet is available for this part.