This shielded wirewound inductor has a metal core and a typical temperature rise of 40°C. It operates within a temperature range of -55°C to 125°C and has a maximum saturation current of 27A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0042 and a product length of 7.5mm.
Chilisin MHCB06030-R47M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 17.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCB06030-R47M-AU to view detailed technical specifications.
No datasheet is available for this part.