This shielded wirewound inductor has a metal core and a maximum DC current of 18 amps. The inductance is 1 microhenry with a tolerance of 20%. It has a maximum saturation current of 30 amps and a typical temperature rise of 40 degrees Celsius. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 18(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 30(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0035Ohm |
| Product Length | 11.6mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |