This shielded/molded wirewound power choke features an inductance of 0.33uH with a tolerance of 20%. It can handle a maximum DC current of 23A and a maximum saturation current of 32A. The device has a maximum DC resistance of 0.0016 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C.
Chilisin MHCC10030-R33M-R7A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 32A |
| Max DC Resistance | 0.0016Ohm |
| Product Length | 10.4mm |
| Height | 3mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.