The MHCC10040-100M-R8AU is a shielded molded wirewound choke with an inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 6.5A typ and a maximum saturation current of 7A typ. The device has a maximum DC resistance of 0.03 and is rated for operation between -40C and 125C.
Chilisin MHCC10040-100M-R8AU technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.5(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.03Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.