The MHCC10040-3R3M-R8AU is a shielded wirewound power choke with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 11A and a maximum saturation current of 13A. The choke's maximum DC resistance is 0.011 ohms. It measures 10.5mm in length, 4mm in height, and 11.6mm in depth. The MHCC10040-3R3M-R8AU operates between -40°C and 125°C.
Chilisin MHCC10040-3R3M-R8AU technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.011Ohm |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.