The MHCC10040-R36M-R7 is a surface mount general purpose inductor from Chilisin with a nominal inductance of 0.36uH and a maximum rated current of 42A. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a DC resistance of 0.0012 ohms. It is part of the MHCC series and has a package length of 10.1mm, a package width of 11.6mm, and a package height of 4mm.
Chilisin MHCC10040-R36M-R7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 10.1 |
| Tolerance | 20 |
| Package Width | 11.6 |
| Package Height | 4 |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0012 |
| Rated Current-Max | 42 |
| Manufacturer Series | MHCC |
| Series | MHCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.