The MHCD201610-R68M-A8T is a shielded multi-layer power choke from Chilisin with an inductance of 0.68uH and a tolerance of 20%. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum DC current rating of 2.5A. The device is designed for surface mount applications and has a case size of 0806.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.072Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |