The MHCD201610B-2R2M-A8L is a surface mount general purpose inductor from Chilisin with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 2.2uH and a DC resistance of 0.142 ohms. The inductor is shielded and has a maximum rated current of 2.1 amps. It is part of the MHCD series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.142 |
| Rated Current-Max | 2.1 |
| Manufacturer Series | MHCD |
| Series | MHCD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |