The MHCD201610B-R47M-A8L is a general purpose inductor from Chilisin with a nominal inductance of 0.47uH and a tolerance of 20%. It operates within a temperature range of -40 to 125 degrees Celsius and features a shielded design. The inductor has a maximum rated current of 4.5A and a DC resistance of 0.034 ohms.
Chilisin MHCD201610B-R47M-A8L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.034 |
| Rated Current-Max | 4.5 |
| Manufacturer Series | MHCD |
| Series | MHCD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.