The MHCD201612A-1R0M-A8S is a surface mount general purpose inductor from Chilisin. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor measures 2mm in length, 1.6mm in width, and 1.2mm in height. It has a nominal inductance of 1uH and a DC resistance of 0.067 ohms. The inductor is shielded and has a rated current maximum of 3.9A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.067 |
| Rated Current-Max | 3.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |