The MHCD252012A-R68M-A8S is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 0.68uH and a maximum rated current of 6.5A. The inductor operates within a temperature range of -40 to 125C. It is shielded and has a DC resistance of 0.04. The inductor is available in a surface mount package with dimensions of 2.5mm in length, 2mm in width, and 1.2mm in height.
Chilisin MHCD252012A-R68M-A8S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.04 |
| Rated Current-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.