Power Choke Shielded Multi-Layer 1uH 30% 2MHz 3.1A 0.045Ohm DCR 1210 T/R
Chilisin MHCD322512-1R0N-A8T technical specifications.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.7A |
| Max DC Resistance | 0.045Ohm |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.