Power Choke Shielded/Molded Wirewound 0.68uH 20% 2MHz 4A 0.034Ohm DCR 1210
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 6.3A |
| Max DC Resistance | 0.034Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |