The MHCI04015-1R5M-R8 is a surface mount general purpose inductor from Chilisin with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.05 ohms. It is rated for a maximum current of 6 amps and is part of the MHCI series from Chilisin.
Chilisin MHCI04015-1R5M-R8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.6 |
| Package Height | 1.5 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.05 |
| Rated Current-Max | 6 |
| Manufacturer Series | MHCI |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.