The MHCI04020-6R8M-R8 is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 2.5A. It has a DC resistance of 0.135 ohms and is shielded for electromagnetic interference reduction. The inductor is designed for surface mount applications and has a package length, width, and height of 4.1mm, 4.6mm, and 2mm, respectively. It operates within a temperature range of -55 to 125 degrees Celsius.
Chilisin MHCI04020-6R8M-R8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.6 |
| Package Height | 2 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.135 |
| Rated Current-Max | 2.5 |
| Manufacturer Series | MHCI |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.