The MHCI04020-R68M-R8 is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 8A. It has a tolerance of 20% and is shielded for electromagnetic interference protection. The inductor is designed for surface mount applications and has a package length of 4.1mm, width of 4.6mm, and height of 2mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.6 |
| Package Height | 2 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.021 |
| Rated Current-Max | 8 |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |