Power Choke Shielded/Molded Wirewound 2.2uH 20% 100KHz 3.3A 0.068Ohm DCR T/R
Chilisin MHCI05015-2R2M-R8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 5.4 |
| Tolerance | 20 |
| Package Width | 5.7 |
| Package Height | 1.5 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.068 |
| Rated Current-Max | 6 |
| Manufacturer Series | MHCI |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.