Power Choke Shielded/Molded Wirewound 0.68uH 20% 100KHz 6A 0.023Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 10(Typ)A |
| Max DC Resistance | 0.023Ohm |
| Product Length | 5.75mm |
| Height | 1.5mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |