Power Choke Shielded/Molded Wirewound 1uH 20% 100KHz 6A 0.03Ohm DCR T/R
Chilisin MHCI05020-1R0M-R8 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.03Ohm |
| Product Length | 5.75mm |
| Height | 2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCI05020-1R0M-R8 to view detailed technical specifications.
No datasheet is available for this part.