Power Choke Shielded/Molded Wirewound 6.8uH 20% 1MHz 3.5A 0.066Ohm DCR Automotive T/R
Chilisin MHCI06024-6R8M-R8 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.