The Chilisin MHCI06030-100M-R8A is a surface mount general purpose inductor with a nominal inductance of 10 microhenries. It operates over a temperature range of -55 to 125 degrees Celsius and features a DC resistance of 0.068 ohms. The inductor is shielded and has a maximum rated current of 5.5 amps. It is part of the MHCI series from Chilisin and is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.068 |
| Rated Current-Max | 5.5 |
| Manufacturer Series | MHCI |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |