The MHCI06030-5R6M-R8 is a surface mount inductor from Chilisin with a nominal inductance of 5.6uH and a maximum operating temperature of 125C. It is a general purpose inductor with a rated current of 8A and a DC resistance of 0.04 ohms. The inductor is shielded and has a tolerance of 20%. It is part of the MHCI series and is suitable for use in a variety of applications.
Chilisin MHCI06030-5R6M-R8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.04 |
| Rated Current-Max | 8 |
| Manufacturer Series | MHCI |
| Series | MHCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.