The MHCL201610A-1R0M-A8S is a shielded/molded wirewound power choke with an inductance of 1uH and a tolerance of 20%. It can handle a maximum DC current of 2A and a maximum saturation current of 2.2A. The choke has a maximum DC resistance of 0.096 ohms and is available in an 0806 case size. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin MHCL201610A-1R0M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.096(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.