Power Choke Shielded/Molded Wirewound 1.5uH 20% 2MHz 1.6A 0.15Ohm DCR 0806 T/R
Chilisin MHCL201610A-1R5M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.