This shielded/molded wirewound power choke features an inductance of 2.2uH with a tolerance of 20%. It has a maximum DC current rating of 1.3 and a maximum saturation current of 2. The choke measures 2.2mm in length, 1.8mm in depth, and 1mm in height. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.204(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |