This shielded/molded wirewound power choke features an inductance of 0.24uH with a tolerance of 20%. It can handle a maximum DC current of 4A and a maximum saturation current of 4.2A. The device has a maximum DC resistance of 0.04 ohms typ. It is available in an 0806 case size with a product length of 2.2mm, height of 1mm, and product depth of 1.8mm. The operating temperature range is from -40°C to 125°C.
Chilisin MHCL201610A-R24M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.04(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.