The MHCL201610A-R56M-A8S is a shielded/molded wirewound power choke with an inductance of 0.56uH and a tolerance of 20%. It has a maximum DC current rating of 2.8A and a maximum saturation current of 2.8A. The choke is designed for surface mount applications and has a case size of 0806. It operates over a temperature range of -40°C to 125°C.
Chilisin MHCL201610A-R56M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.059(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.